PlastiKote 440.0000454.076 454 Metallic Spray Brass 400ml

Standard range
Order Code:

84-4851

Brand: PlastiKote MPN: 440.0000454.076 EAN-13: 0071915841019
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

This brass metallic spray from Plastikote is easy to apply and ideal for small craft and decorative projects, including the refurbishment of chairs and furniture. The spray can be used on paper mache, stone, terracotta, wicker and wood, creating a deep, rich metallic finish suitable for indoor and outdoor use.


  • Realistic metallic finish
  • Quick-drying: touch dry in 5-10 minutes
  • Coverage: approximately 2.23m² per 400ml
  • Colour: brass
  • Can size: 400ml
  • Manufacturer's part 440.0000454.076
Type Metallic
Colour Brass
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot