Plastikote Metallic Sprays 400ml

PlastiKote Brand: PlastiKote
<p>A range of <STRONG>metallic spray </STRONG>from <STRONG>Plastikote</STRONG> which are easy to apply and ideal for small craft and decorative projects, including refurbishment of chairs and furniture. The sprays can be used on paper mache, stone, terracotta, wicker and wood, creating a deep, rich metallic finish suitable for indoor and outdoor use.</p>
  • Realistic metallic finish
  • Quick-drying: touch dry in 5-10 minutes
  • Coverage: approximately 2.23m² per 400ml
  • Can size: 400ml
  • Available in 10 different colours
Description Image Product Buy Qty Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0004404.076 4404 Metallic Spray Graphite 400ml
PlastiKote 440.0004404.076 4404 Metallic Spray Graphite 400ml
Standard range
Order code: 84-4843
MPN: 440.0004404.076

5 in Stock, despatched in 2 days
1+ £7.90
Graphite Metallic Aerosol 400ml
PlastiKote 440.0004403.076 4403 Metallic Spray Pewter 400ml
PlastiKote 440.0004403.076 4403 Metallic Spray Pewter 400ml
Extended range
Order code: 84-4844
MPN: 440.0004403.076

Available to back orderPlease contact us for lead time
1+ £7.90
Pewter Metallic Aerosol 400ml
PlastiKote 440.0004402.076 4402 Metallic Spray Brushed Nickel 400ml
PlastiKote 440.0004402.076 4402 Metallic Spray Brushed Nickel 400ml
Standard range
Order code: 84-4845
MPN: 440.0004402.076

20 in Stock, despatched in 2 days
1+ £7.35
Nickel Metallic Aerosol 400ml
PlastiKote 440.0004400.076 4400 Metallic Spray Bronze 400ml
PlastiKote 440.0004400.076 4400 Metallic Spray Bronze 400ml
Standard range
Order code: 84-4847
MPN: 440.0004400.076

5 in Stock, despatched in 2 days
1+ £7.90
Bronze Metallic Aerosol 400ml
PlastiKote 440.0000620.076 620 Metallic Spray Gold 400ml
PlastiKote 440.0000620.076 620 Metallic Spray Gold 400ml
Standard range
Order code: 84-4848
MPN: 440.0000620.076

2 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £6.60
Gold Metallic Aerosol 400ml
PlastiKote 440.0000621.076 621 Metallic Spray Silver 400ml
PlastiKote 440.0000621.076 621 Metallic Spray Silver 400ml
Standard range
Order code: 84-4849
MPN: 440.0000621.076

6 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £5.25
Silver Metallic Aerosol 400ml
PlastiKote 440.0000453.076 453 Metallic Spray Copper 400ml
PlastiKote 440.0000453.076 453 Metallic Spray Copper 400ml
Standard range
Order code: 84-4850
MPN: 440.0000453.076

100 in Stock, despatched in 2 days
1+ £7.90
Copper Metallic Aerosol 400ml
PlastiKote 440.0000454.076 454 Metallic Spray Brass 400ml
PlastiKote 440.0000454.076 454 Metallic Spray Brass 400ml
Standard range
Order code: 84-4851
MPN: 440.0000454.076

50 in Stock, despatched in 2 days
1+ £11.00
Brass Metallic Aerosol 400ml
PlastiKote 440.0000455.076 455 Metallic Spray Antique Gold 400ml
PlastiKote 440.0000455.076 455 Metallic Spray Antique Gold 400ml
Standard range
Order code: 84-4852
MPN: 440.0000455.076

50 in Stock, despatched in 2 days
1+ £8.05
Gold Metallic Aerosol 400ml
Part codeManu. partColour
84-4843440.0004404.076Graphite
84-4844440.0004403.076Pewter
84-4845440.0004404.076Brushed nickel
84-4847440.0004400.076Bronze
84-4848440.0000620.076 Gold
84-4849440.0000621.076Silver
84-4850440.0000453.076Copper
84-4851440.0000454.076 Brass
84-4852440.0000455.076Antique gold


Trustpilot