PlastiKote 440.0009432.076 9432 Stone Touch Spray Exterior Clear Sealer 400ml

Standard range
Order Code:

84-4878

Brand: PlastiKote MPN: 440.0009432.076 EAN-13: 0071915207747
Qty Unit Price (Ex VAT)
1+ £8.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

This touch spray sealerfrom Plastikote enhances and preserves the stone surface created by Stone Touch. It is recommended for interior and exterior use to apply after the coats of Stone Touch have dried completely.


  • Drying time: touch dry in 2 hours
  • Coverage: approximately 2.23m² per can
  • Colour: clear
  • Pack size: 400ml
  • Manufacturer's part 440.0009432.076
Type Sealer
Colour Clear
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot