Plastikote Stone Touch Sprays 400ml

PlastiKote Brand: PlastiKote
<p>A range of <STRONG>stone touch sprays </STRONG>from <STRONG>Plastikote</STRONG> allowing a truly exciting and easy way to create multi-coloured textured stone effect finishes with just one can - simply prepare the surface and spray. Ideal for creating designer items around the home and can be used with: ceramic, china, glass, metal, papier mache, stone, terracotta, wicker and wood.</p>
  • Drying time: touch dry in 2 hours
  • Coverage: approximately 2.23m² per can
  • Pack size: 400ml
  • Available in 6 different colours
Description Image Product Buy Qty Pricing (Ex VAT) Type Colour Dispensing Method Volume
PlastiKote 440.0009436.076 9436 Stone Touch Spray Soap Stone 400ml
PlastiKote 440.0009436.076 9436 Stone Touch Spray Soap Stone 400ml
Standard range
Order code: 84-4879
MPN: 440.0009436.076

20 in Stock, despatched in 4 days
1+ £7.95
Textured paint Soap stone Aerosol 400ml
PlastiKote 440.0009439.076 9439 Stone Touch Spray Alabaster 400ml
PlastiKote 440.0009439.076 9439 Stone Touch Spray Alabaster 400ml
Standard range
Order code: 84-4881
MPN: 440.0009439.076

100 in Stock, despatched in 2 days
1+ £8.55
Textured paint Alabaster Aerosol 400ml
PlastiKote 440.0009440.076 9440 Stone Touch Spray Santa Fe Sand 400ml
PlastiKote 440.0009440.076 9440 Stone Touch Spray Santa Fe Sand 400ml
Extended range
Order code: 84-4882
MPN: 440.0009440.076

Available to back orderPlease contact us for lead time
1+ £8.55
Textured paint Santa Fe sand Aerosol 400ml
PlastiKote 440.0009444.076 9444 Stone Touch Spray Manhattan Mist 400ml
PlastiKote 440.0009444.076 9444 Stone Touch Spray Manhattan Mist 400ml
Standard range
Order code: 84-4883
MPN: 440.0009444.076

100 in Stock, despatched in 2 days
1+ £8.55
Textured paint Manhattan mist (grey) Aerosol 400ml
PlastiKote 440.0009445.076 9445 Stone Touch Spray Gotham Grey 400ml
PlastiKote 440.0009445.076 9445 Stone Touch Spray Gotham Grey 400ml
Standard range
Order code: 84-4884
MPN: 440.0009445.076

15 in Stock, despatched in 4 days
1+ £8.55
Textured paint Grey Aerosol 400ml
PlastiKote 440.0009432.076 9432 Stone Touch Spray Exterior Clear Sealer 400ml
PlastiKote 440.0009432.076 9432 Stone Touch Spray Exterior Clear Sealer 400ml
Standard range
Order code: 84-4878
MPN: 440.0009432.076

5 in Stock, despatched in 2 days
1+ £8.55
Sealer Clear Aerosol 400ml
Part codeManu. partColour
84-4879440.0009436.076Soap stone
84-4880440.0009438.076Canyon rock
84-4881440.0009439.076Alabaster
84-4882440.0009440.076Santa Fe sand
84-4883440.0009444.076Manhattan mist
84-4884440.0009445.076 Gotham grey
84-4878440.0009432.076Clear sealer


Trustpilot