PlastiKote 440.0009445.076 9445 Stone Touch Spray Gotham Grey 400ml

Standard range
Order Code:

84-4884

Brand: PlastiKote MPN: 440.0009445.076 EAN-13: 0071915177712
Qty Unit Price (Ex VAT)
1+ £8.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

This Gotham grey touch spray from Plastikote is a textured spray that is just as appealing to look at, as it is to touch. The spray allows a truly exciting and easy way to create multi-coloured textured stone effect finishes with just one can - simply prepare the surface and spray. Ideal for creating designer items around the home and can be used with: ceramic, china, glass, metal, papier mache, stone, terracotta, wicker and wood.


  • Drying time: touch dry in 2 hours
  • Coverage: approximately 2.23m² per can
  • Colour: Gotham grey
  • Pack size: 400ml
  • Manufacturer's part 440.0009445.076
Type Textured paint
Colour Grey
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot