Bostitch BT1315GA Galvanised Mini Brads Brad Nail 15mm - Pack Of 5000

Image Representative of Range

Bostitch BT1315GA Galvanised Mini Brads Brad Nail 15mm - Pack Of 5000

Standard range
Order Code:

84-5212

Brand: Bostitch MPN: BT1315GA EAN-13: 5902013920427
  • Quickly find another product in this range by Length:

Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

This pack of 5000 BT Series galvanised mini brad nails 15mm from Bostitch are fasteners with a rectangular cross section which are compatible with the Bostitch Finish Bradders.

Joined with an adhesive coating that holds the brads together, while equipped with diameters less than coil and stick nails, these 18 gauge nails are great for interior and exterior trim, plus cabinetry, furniture, joinery and crafts.


  • Pack of 5000
  • Length: 15mm
  • Diameter/gauge 18 GA
  • Galvanised finish
  • Manufacturer's part BT1315GA
Type Brad nail
Length 15mm
Pack Size 5000

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot