Bostitch FLN-150 FLN Series Galvanised Flooring Cleat Nails 38mm - Pack Of 1000

Standard range
Order Code:

84-5276

Brand: Bostitch MPN: FLN-150 EAN-13: 5077914028364
  • Quickly find another product in this range by Length:

    38mm 50mm
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 4 days

This pack of 1000 FLN Series galvanised flooring cleat nails 38mm from Bostitch have been designed with an "L" shape and are ideal for trouble-free construction, including the flooring industry. These durable nails have been manufactured with a galvanised finish, making them suitable for outdoor use, while also offering a superior grip. Compatible with the Bostitch flooring nailer.


  • "L" shape for strong grip
  • Galvanised finish
  • Height: 38mm
  • Manufacturer's part FLN-150
Type Cleat nails
Length 38mm
Pack Size 1000

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot