Bostitch 501908Z Powerslam Staple 8mm Pack 5000

Standard range
Order Code:

84-5366

Brand: Bostitch MPN: 501908Z EAN-13: 3132620302893
  • Quickly find another product in this range by Length:

    6mm 8mm 10mm 12mm
Qty Was Unit Price (Ex VAT)
1+ £16.52   £5.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

This pack of 5000 powerslam staples 8mm from Bostitch are durable staples with a galvanised finish, designed for roofing felt, tar paper, insulation, carpet pads and plastic sheeting. Compatible with the Powerslam Hand Tacker.


  • Crown: 10mm
  • Length: 8mm
  • Finish: Galvanised
  • Point: CP
  • Pack of 5000
  • Manufacturer's part 501908Z
Type Staple
Length 8mm
Pack Size 5000

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot