Bostitch 501912Z Powerslam Staple 12mm Pack 5000

Image Representative of Range

Bostitch 501912Z Powerslam Staple 12mm Pack 5000

Standard range
Order Code:

84-5370

Brand: Bostitch MPN: 501912Z EAN-13: 3132620302930
  • Quickly find another product in this range by Length:

    6mm 8mm 10mm 12mm
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

This pack of 5000 powerslam staples 12mm from Bostitch are durable staples with a galvanised finish, designed for roofing felt, tar paper, insulation, carpet pads and plastic sheeting. Compatible with the Powerslam Hand Tacker.


  • Crown: 10mm
  • Length: 12mm
  • Finish: Galvanised
  • Point: CP
  • Pack of 5000
  • Manufacturer's part 501912Z
Type Staple
Length 12mm
Pack Size 5000

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot