Bostitch RH25R50G50 2.5 x 50mm 21° Stick Nails Ring Shank Galvanised (2000)

Bostitch RH25R50G50 2.5 x 50mm 21° Stick Nails Ring Shank Galvanised (2000)

Order Code:

84-5380

Brand: Bostitch MPN: RH25R50G50 EAN-13: 5902013900597
  • Country of Origin: Germany

Discontinued


This box of 2000 galvanised ring shank stick nails 2.5 x 50mm from Bostitch have been designed with round heads and are used within a feed mechanism, keeping the nailer tool lighter. Ideal for situations when a nail needs to be applied for a long period of time without removing it. Such a design makes them ideal for exterior trim, siding and sub-floors, while the galvanised finish prevents corrosion, allowing them to be used outdoors.


  • Gauge/diameter: 2.5mm
  • Length: 50mm
  • Round head 21°
  • Ring shank
  • Galvanised finish
  • Quantity per box 2000
  • Manufacturer's part RH25R50G50
Type Nails
Length 50mm
Pack Size 2000

Reviews


Be the first to submit a review

Trustpilot