Bostitch SB16-2.50 Straight Finish Nail 65mm Galvanised Bulk Pack 2500

Image Representative of Range

Bostitch SB16-2.50 Straight Finish Nail 65mm Galvanised Bulk Pack 2500

Bostitch
Standard range
Order Code:

84-5446

Brand: Bostitch MPN: SB16-2.50 EAN-13: 5902013917175
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit Ex VAT
1 in stock, despatched in 4 working days

This pack of 2500 straight finish galvanised nails 65mm from Bostitch are suitable for a host of applications including cabinets and shelves, while ideal for interior trim and trim work in the construction and joinery industries.

Manufactured to a high standard with galvanised finish, the heads of these nails are rectangular with a width exactly the same as the shank, although the breadth is greater, meaning their holding power is enhanced. The pull through force is lower than for nails with larger, round or clipped heads.


  • Pack of 2500
  • Length: 65mm
  • 16 gauge
  • Manufacturer's part SB16-2.50
Type Nails
Length 65mm
Pack Size 2500

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C