Bostitch SX503520CS Finish Staple 20mm Length Pack Of 800

Standard range
Order Code:

84-5462

Brand: Bostitch MPN: SX503520CS EAN-13: 5902013900177
Qty Unit Price (Ex VAT)
1+ £2.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

This pack of 800 finish staples 20mm from Bostitch are quality construction staples with a galvanised finish, ideal for tasks such as high production finish and trim, furniture, flooring and carpet installation.

Compatible with the following Bostitch pneumatic finish staplers: APC-2IN1, S32SX-1, SB-150SX, SB-150SXHD-1, SB-2IN1, SB156SX-1-E, SX150-1, SX150-BHF-2, SX150K-1, SX150LM-1 and SX1838-E.


  • Length: 20mm
  • Crown width: 5.6mm
  • Finish: Galvanised
  • Point: CP
  • Pack: 800
  • Manufacturer's part SX503520CS
Type Staples
Length 20mm
Pack Size 800

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot