Bostitch SX503525 Finish Staple 25mm Pack Of 5000

Image Representative of Range

Bostitch SX503525 Finish Staple 25mm Pack Of 5000

Standard range
Order Code:

84-5466

Brand: Bostitch MPN: SX503525 EAN-13: 5902013901198
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

This pack of 5000 finish staples 25mm from Bostitch are quality construction staples with a galvanised finish, ideal for tasks such as high production finish and trim, furniture, flooring and carpet installation.

Compatible with the following Bostitch pneumatic finish staplers: APC-2IN1, S32SX-1, SB-150SX, SB-150SXHD-1, SB-2IN1, SB156SX-1-E, SX150-1, SX150-BHF-2, SX150K-1, SX150LM-1 and SX1838-E.


  • Length: 25mm
  • Crown width: 5.6mm
  • Finish: Galvanised
  • Point: CP
  • Pack: 5000
  • Manufacturer's part SX503525
Type Staples
Length 25mm
Pack Size 5000

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot