Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £22.29 | £21.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These ForgeFast wood screws from ForgeFix have Pozidriv compatible heads and are available in a wide range of sizes. Each screw has 6 underhead lobes for improved countersinking and reduced surface dust, and a reinforced countersunk neck to improve holding power.
The thread is serrated for improved pull-out and reduced torque while the double cutting point allows faster drilling time and reduced clogging of wood dust and is capable of piercing 0.8mm steel.
Type | Pozi |
---|---|
Driver Type | Pozidriv |
Fastener Material | Elementech |
Screw Head Style | Countersunk |
Thread Length | 30mm |
Thread Size | 4mm |
To use this facility please Sign In.
Sign In