Everbuild WOODBOT75 All Purpose Weatherproof Wood Adhesive 502 75ml

Image Representative of Range

Everbuild WOODBOT75 All Purpose Weatherproof Wood Adhesive 502 75ml

Standard range
Order Code:

84-6510

Brand: Everbuild MPN: WOODBOT75 EAN-13: 5029347612924
  • Quickly find another product in this range by Volume:

Qty Unit Price (Ex VAT)
1+ £2.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

All Purpose Weatherproof Wood Adhesive is a high quality, resin-based wood adhesive for all wood bonding. It can be used internally and externally and provides a high strength, impact-resistant bond that is usually stronger than the wood itself.

Ideal for all general woodworking and joinery uses, furniture assembly and household DIY use. Dries clear. Fast cure, initial set in just 10 minutes. Conforms to the international standard EN 204 (D3) and BS 14256 for creep resistance.


  • 75ml bottle
Type Weatherproof
Colour N/A
Dispensing Method Bottle
Volume 75ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot