Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 0-42-086 FatMax Digital Level 3 Vial 120cm

Order Code:  

84-6989

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 0-42-086 Copy to clipboard EAN-13: 3253560420864
  • Country of Origin: China
 Report an error

Discontinued

The Stanley Digital Levels is highly accurate, measuring to the nearest 0.10 degrees at level and plumb. It has 3 vials: horizontal, vertical and the digital vial. A buzzer sounds at 0°, 45° and 90°.

  • The LCD screen features 180° readout, where the display flips in the upside down position to enable easier reading. The level has a recalibration function, allowing a 'false zero', a hold function and a mode function. It is able to measure in degrees (°), percentage (%) and mm/m. It has 2 milled surfaces and a magnetic base.
  • Supplied with a water-resistant bag.
  • Accuracy
  • Level and plumb: ±0.05.
  • Other angles: ±0.10.
  • The STA042086 Digital Level is 120cm in length.



  • Reviews


    Be the first to submit a review

    Trustpilot