Stanley 0-65-143 FatMax Screwdriver Flared Tip 12.0mm x 250mm

Standard range
Order Code:

84-7169

Brand: Stanley MPN: 0-65-143 EAN-13: 3253560651435
Qty Unit Price (Ex VAT)
1+ £8.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

The Stanley FatMax Screwdriver sets have a chrome vanadium steel bar allows high torque and reduces the risk of tip breakage, and the handle is moulded directly to shaft for a virtually unbreakable bond which gives long life and durability.

  • The soft grip handle gives a perfect combination of great grip and reduced fatigue in use and is colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.
  • Type - Flared
  • Tip Size 12.0mm
  • Blade Length 250mm (10 in)


    Blade Length 250mm
    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length 250mm
    Tip Type Slotted
    Tip Size 12mm
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot