Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.21 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Stanley FatMax Pozi tip screwdrivers have a chrome vanadium steel bar which allows high torque and reduces the risk of tip breakage, and the handle is moulded directly to shaft for a virtually unbreakable bond which gives long life and durability.
Blade Length | 150mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 150mm |
Tip Type | Pozidriv |
Tip Size | PZ3 |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In