ForgeFix 10PENY10 Flat Penny Washer ZP M10 x 25mm Bag 10

Image Representative of Range

ForgeFix 10PENY10 Flat Penny Washer ZP M10 x 25mm Bag 10

Standard range
Order Code:

84-7436

Brand: ForgeFix MPN: 10PENY10 EAN-13: 5028485931119
  • Quickly find another product in this range by Size:

    M10 M12 M5 M6 M8
Qty Unit Price (Ex VAT)
1+ £0.730
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

These Forgefix Flat Penny washers, have a 25mm outside diameter. The washers are bright zinc plated for increased corrosion resistance, and have been given the name 'Penny Washer' due to their similarity in size to an old penny. Washers provide a smooth surface for the nut or bolt to bear on, making it less likely to loosen as a result of an uneven fastening surface. The main purpose of a washer is to distribute the load under a bolt head or the nut face. On all manner of bolting applications. Can be used with all types of bolts and nuts. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


Type Repair
Material Steel
Quantity 10
Size M10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot