ForgeFix Flat Penny Washer ZP

ForgeFix Brand: ForgeFix
<p>These Forgefix Flat Penny washers, have a 25mm outside diameter. The washers are bright zinc plated for increased corrosion resistance, and have been given the name 'Penny Washer' due to their similarity in size to an old penny.;Washers provide a smooth surface for the nut or bolt to bear on, making it less likely to loosen as a result of an uneven fastening surface. The main purpose of a washer is to distribute the load under a bolt head or the nut face.;APPLICATION;On all manner of bolting applications.;Can be used with all types of bolts and nuts.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Size Type Material Quantity
ForgeFix 10PENY5 Flat Penny Washer ZP M5 x 25mm Bag 10
ForgeFix 10PENY5 Flat Penny Washer ZP M5 x 25mm Bag 10
Standard range
Order code: 84-7430
MPN: 10PENY5

50 in Stock, despatched in 2 days
1+ £0.730
M5 Repair Steel 10
ForgeFix 10PENY6 Flat Penny Washer ZP M6 x 25mm Bag 10
ForgeFix 10PENY6 Flat Penny Washer ZP M6 x 25mm Bag 10
Standard range
Order code: 84-7432
MPN: 10PENY6

4 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £0.730
M6 Repair Steel 10
ForgeFix 10PENY8 Flat Penny Washer ZP M8 x 25mm Bag 10
ForgeFix 10PENY8 Flat Penny Washer ZP M8 x 25mm Bag 10
Extended range
Order code: 84-7434
MPN: 10PENY8

20 in Stock, despatched in 2 days
1+ £0.730
M8 Repair Steel 10
ForgeFix 10PENY10 Flat Penny Washer ZP M10 x 25mm Bag 10
ForgeFix 10PENY10 Flat Penny Washer ZP M10 x 25mm Bag 10
Standard range
Order code: 84-7436
MPN: 10PENY10

20 in Stock, despatched in 2 days
1+ £0.730
M10 Repair Steel 10
ForgeFix 10PENY12 Flat Penny Washer ZP M12 x 25mm Bag 10
ForgeFix 10PENY12 Flat Penny Washer ZP M12 x 25mm Bag 10
Standard range
Order code: 84-7438
MPN: 10PENY12

20 in Stock, despatched in 2 days
1+ £0.730
M12 Repair Steel 10
Order codeMftrs Part No.
84-743010PENY5Flat Penny Washer ZP M5 x 25mm
84-743210PENY6Flat Penny Washer ZP M6 x 25mm
84-743410PENY8Flat Penny Washer ZP M8 x 25mm
84-743610PENY10Flat Penny Washer ZP M10 x 25m
84-743810PENY12Flat Penny Washer ZP M12 x 25m


Trustpilot