Stanley 1-43-524 FatMax Spirit Level 3 Vial 60cm

Standard range
Order Code:

84-7811

Brand: Stanley MPN: 1-43-524 EAN-13: 3253561435249
  • Quickly find another product in this range by Length:

    600mm 900mm
Qty Unit Price (Ex VAT)
1+ £23.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 2 days

These Stanley FatMax™ heavy-duty box levels are machine milled on two sides to ensure accuracy, and have improved vial views for ease of use. The large centre vial is bridged to allow a continuous line to be marked on the work piece. The dual bi-material grips are ideal for carrying and vertical levelling, and the levels have shock absorbing end caps for longer life.

  • FaxMax levels have an accuracy of ±0.5mm/m on one face and ± 0.7mm/m on the other, which is covered under a 5 year accuracy guarantee.
  • The levels in this range are 6mm taller than most competitors, 6-9mm wider than other levels and are heaviest in their class, providing ultimate strength and durability.
  • The Stanley STA 1-43-524 FatMax Level is 600mm (24 Inches) in length.


    Type Spirit level
    Length 600mm
    Lifetime Warranty No
    Number of Vials 3
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot