Stanley FatMax Spirit Levels 3 Vial

Stanley Brand: Stanley
<p>These Stanley FatMax™ heavy-duty box levels are machine milled on two sides to ensure accuracy, and have improved vial views for ease of use. The large centre vial is bridged to allow a continuous line to be marked on the work piece. The dual bi-material grips are ideal for carrying and vertical levelling, and the levels have shock absorbing end caps for longer life.<LI>FaxMax levels have an accuracy of ±0.5mm/m on one face and ± 0.7mm/m on the other, which is covered under a 5 year accuracy guarantee.<LI>The levels in this range are 6mm taller than most competitors, 6-9mm wider than other levels and are heaviest in their class, providing ultimate strength and durability.<LI>The Stanley STA 1-43-524 FatMax Level is 600mm (24 Inches) in length.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Length Type Lifetime Warranty Number of Vials
Stanley 1-43-524 FatMax Spirit Level 3 Vial 60cm
Stanley 1-43-524 FatMax Spirit Level 3 Vial 60cm
Standard range
Order code: 84-7811
MPN: 1-43-524

15 in Stock, despatched in 2 days
1+ £23.25
600mm Spirit level No 3
Stanley 1-43-536 FatMax Spirit Level 3 Vial 90cm
Stanley 1-43-536 FatMax Spirit Level 3 Vial 90cm
Standard range
Order code: 84-7813
MPN: 1-43-536

4 in Stock, despatched in 2 days
1+ £26.99
900mm Spirit level No 3
Order codeMftrs Part No.
84-78111-43-524FatMax Spirit Level 3 Vial 60c
84-78131-43-536FatMax Spirit Level 3 Vial 90c
84-78151-43-548FatMax Spirit Level 3 Vial 120
84-78291-43-572FatMax Spirit Level 3 Vial 180


Trustpilot