Stanley 1-51-488 Blue Strike Claw Hammer 450g (16oz)

Standard range
Order Code:

84-7893

Brand: Stanley MPN: 1-51-488 EAN-13: 3253561514883
  • Quickly find another product in this range by Weight:

    450g 570g
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

The curved claw head is made from forged, heat treated steel and the oval tubular steel shaft combines strength with a lightweight feel.

  • The flock filled vinyl grips are impervious to heat, oil and most solvents.
  • Weight 450g (1 lb)


    Type Claw hammer
    Head Material Steel
    Shaft Material Steel
    Weight 450g
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot