Stanley Blue Strike Claw Hammers

Stanley Brand: Stanley
<p>The curved claw head is made from forged, heat treated steel and the oval tubular steel shaft combines strength with a lightweight feel.<LI>The flock filled vinyl grips are impervious to heat, oil and most solvents.<LI>Weight 450g (1 lb)</p>
Description Image Product Buy Qty Pricing (Ex VAT) Weight Type Head Material Shaft Material
Stanley 1-51-488 Blue Strike Claw Hammer 450g (16oz)
Stanley 1-51-488 Blue Strike Claw Hammer 450g (16oz)
Standard range
Order code: 84-7893
MPN: 1-51-488

20 in Stock, despatched in 2 days
1+ £12.00
450g Claw hammer Steel Steel
Stanley 1-51-489 Blue Strike Claw Hammer 570g (20oz)
Stanley 1-51-489 Blue Strike Claw Hammer 570g (20oz)
Standard range
Order code: 84-7895
MPN: 1-51-489

20 in Stock, despatched in 2 days
1+ £17.00
570g Claw hammer Steel Steel
Order codeMftrs Part No.
84-78931-51-488Blue Strike Claw Hammer 450g (
84-78951-51-489Blue Strike Claw Hammer 570g (


Trustpilot