Stanley 1-51-489 Blue Strike Claw Hammer 570g (20oz)

Standard range
Order Code:

84-7895

Brand: Stanley MPN: 1-51-489 EAN-13: 3253561514890
  • Quickly find another product in this range by Weight:

    450g 570g
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

The curved claw head is made from forged, heat treated steel and the oval tubular steel shaft combines strength with a lightweight feel.

  • The flock filled vinyl grips are impervious to heat, oil and most solvents.
  • Weight 570g (1 1/4 lb)


    Type Claw hammer
    Head Material Steel
    Shaft Material Steel
    Weight 570g
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot