Black+Decker GK1000 Alligator Powered Lopper 550W

Standard range
Order Code:

84-8295

Brand: Black+Decker MPN: GK1000-GB EAN-13: 5035048142783
Qty Unit Price (Ex VAT)
1+ £91.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2025

The Alligator powered lopper from Black+Decker offers the cutting performance of a chainsaw but in an easy to use form. The patented jaws protect the user from the moving cutting chain, whilst the easy oil facility, powerful motor and lopper-style dual switch handles mean it is an easy tool to use. The GK1000 has a large cutting capacity which makes light work of small branches up to 100mm in diameter.


  • Input power: 550W
  • Max thickness of cut: 100mm
  • Mains powered with 4m mains cable
  • Bar length: 10cm
  • Pitch: 1/4in
  • Weight: 3kg
  • Manufacturer's part GK1000-GB
Type Loppers
Bar Length 100mm
Power 550W

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, March 25, 2018 Question by: Rapid Customer | Product code: 84-8295
Q. How to sharpen an alligator GK1000
A. Hi Mrs Cooper, thank you for your question. As a reseller of the tool only, we do not offer this service, we would suggest you contact the manufacturer directly.

Reviews


Be the first to submit a review

Trustpilot