Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 3-11-921 1992B Heavy Duty Utility Knife Blades - Loose Dispenser Of 10

Order Code:  

84-8383

 
Brand: Stanley MPN: 3-11-921 EAN-13: 3253563119215
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18

Discontinued


These Stanley 1992B blades are heavy-duty, general purpose blades that fit all standard Stanley knives. The trapezoid shaped blades are highly resistant and reversible.


  • Ideal for carpet, vinyl and any other material requiring a stiffer and stronger blade
  • Blade length: 62mm
  • Blade thickness: 0.65mm
  • Blade height: 19mm
  • Supplied in a loose dispenser pack of 10
  • Stanley type 3-11-921
Type Utility blades
Blade Length 62mm
Blade Material Steel
Lifetime Warranty No
Number of Pieces 10

Reviews


Be the first to submit a review

Trustpilot