Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Forgefix Multi-Purpose Pozi Screws with countersunk heads are made from A2 stainless steel. They are ideal for use in and with many materials. Ideal for use in sanitary locations and in marine environments. Stainless Steel does not corrode, rust or stain with water as ordinary steel does, but despite the name it is not fully stain-proof, most notably under low oxygen, high salinity, or poor circulation environments. Stainless steel is used where both the properties of steel and resistance to corrosion are required. The Pozidriv screw is similar in appearance to the classic Phillips cross-head, but in fact is very different. The Pozidriv has four additional points of contact, and does not have the rounded corners that the Phillips screw drive has. The biggest advantage it offers is that, when used with the correct tooling in good condition, it does not cam out, allowing great torque to be applied. The Pozidriv screw can easily be distinguished by a line embossed in the screw head at 45° to the slots for the driver. The screws' countersunk heads are designed to sink flush with substrates to leave a smooth surface finish. They have single threads, designed to offer higher pull out values and quicker insertion.
Type | Pozi |
---|---|
Driver Type | Pozidriv |
Fastener Material | A2 stainless steel |
Screw Head Style | Countersink head |
Thread Length | 30mm |
Thread Size | M3.5 |
To use this facility please Sign In.
Sign In