ForgeFix Multi-Purpose Pozi Screw CSK ST Stainless Steel

ForgeFix Brand: ForgeFix
<p>These Forgefix Multi-Purpose Pozi Screws with countersunk heads are made from A2 stainless steel. They are ideal for use in and with many materials.;APPLICATION;Ideal for use in sanitary locations and in marine environments.;Stainless Steel does not corrode, rust or stain with water as ordinary steel does, but despite the name it is not fully stain-proof, most notably under low oxygen, high salinity, or poor circulation environments. Stainless steel is used where both the properties of steel and resistance to corrosion are required.;The Pozidriv screw is similar in appearance to the classic Phillips cross-head, but in fact is very different. The Pozidriv has four additional points of contact, and does not have the rounded corners that the Phillips screw drive has. The biggest advantage it offers is that, when used with the correct tooling in good condition, it does not cam out, allowing great torque to be applied. The Pozidriv screw can easily be distinguished by a line embossed in the screw head at 45° to the slots for the driver.;The screws' countersunk heads are designed to sink flush with substrates to leave a smooth surface finish. They have single threads, designed to offer higher pull out values and quicker insertion.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Thread Length Thread Size Type Driver Type Fastener Material Screw Head Style
ForgeFix POZI3516SS Multi-Purpose Pozi Screw CSK ST S/Steel 3.5 x 16mm Box 200
ForgeFix POZI3516SS Multi-Purpose Pozi Screw CSK ST S/Steel 3.5 x 16mm Box 200
Standard range
Order code: 84-8502
MPN: POZI3516SS

5 in Stock, despatched in 4 days
1+ £5.89
16mm M3.5 Pozi Pozidriv A2 stainless steel Countersink head
ForgeFix POZI3520SS Multi-Purpose Pozi Screw CSK ST S/Steel 3.5 x 20mm Box 200
ForgeFix POZI3520SS Multi-Purpose Pozi Screw CSK ST S/Steel 3.5 x 20mm Box 200
Extended range
Order code: 84-8504
MPN: POZI3520SS

Available to back orderPlease contact us for lead time
1+ £6.49
20mm M3.5 Pozi Pozidriv A2 stainless steel Countersink head
ForgeFix POZI3525SS Multi-Purpose Pozi Screw CSK ST S/Steel 3.5 x 25mm Box 200
ForgeFix POZI3525SS Multi-Purpose Pozi Screw CSK ST S/Steel 3.5 x 25mm Box 200
Standard range
Order code: 84-8506
MPN: POZI3525SS

50 in Stock, despatched in 2 days
1+ £7.59
25mm M3.5 Pozi Pozidriv A2 stainless steel Countersink head
ForgeFix POZI3530SS Multi-Purpose Pozi Screw CSK ST S/Steel 3.5 x 30mm Box 200
ForgeFix POZI3530SS Multi-Purpose Pozi Screw CSK ST S/Steel 3.5 x 30mm Box 200
Standard range
Order code: 84-8508
MPN: POZI3530SS

100 in Stock, despatched in 2 days
1+ £8.09
30mm M3.5 Pozi Pozidriv A2 stainless steel Countersink head
ForgeFix POZI425SS Multi-Purpose Pozi Screw CSK ST S/Steel 4.0 x 25mm Box 200
ForgeFix POZI425SS Multi-Purpose Pozi Screw CSK ST S/Steel 4.0 x 25mm Box 200
Standard range
Order code: 84-8510
MPN: POZI425SS

100 in Stock, despatched in 2 days
1+ £9.19
25mm M4.0 Pozi Pozidriv A2 stainless steel Countersink head
ForgeFix POZI430SS Multi-Purpose Pozi Screw CSK ST S/Steel 4.0 x 30mm Box 200
ForgeFix POZI430SS Multi-Purpose Pozi Screw CSK ST S/Steel 4.0 x 30mm Box 200
Standard range
Order code: 84-8512
MPN: POZI430SS

20 in Stock, despatched in 2 days
1+ £10.59
30mm M4.0 Pozi Pozidriv A2 stainless steel Countersink head
ForgeFix POZI440SS Multi-Purpose Pozi Screw CSK ST S/Steel 4.0 x 40mm Box 200
ForgeFix POZI440SS Multi-Purpose Pozi Screw CSK ST S/Steel 4.0 x 40mm Box 200
Standard range
Order code: 84-8514
MPN: POZI440SS

20 in Stock, despatched in 4 days
1+ £13.39
40mm M4.0 Pozi Pozidriv A2 stainless steel Countersink head
ForgeFix POZI540SS Multi-Purpose Pozi Screw CSK ST S/Steel 5.0 x 40mm Box 200
ForgeFix POZI540SS Multi-Purpose Pozi Screw CSK ST S/Steel 5.0 x 40mm Box 200
Standard range
Order code: 84-8516
MPN: POZI540SS

20 in Stock, despatched in 2 days
1+ £14.00
40mm M5.0 Pozi Pozidriv A2 stainless steel Countersink head
ForgeFix POZI550SS Multi-Purpose Pozi Screw CSK ST S/Steel 5.0 x 50mm Box 200
ForgeFix POZI550SS Multi-Purpose Pozi Screw CSK ST S/Steel 5.0 x 50mm Box 200
Standard range
Order code: 84-8518
MPN: POZI550SS

20 in Stock, despatched in 2 days
1+ £17.00
50mm M5.0 Pozi Pozidriv A2 stainless steel Countersink head
ForgeFix POZI560SS Multi-Purpose Pozi Screw CSK ST S/Steel 5.0 x 60mm Box 100
ForgeFix POZI560SS Multi-Purpose Pozi Screw CSK ST S/Steel 5.0 x 60mm Box 100
Standard range
Order code: 84-8520
MPN: POZI560SS

100 in Stock, despatched in 2 days
1+ £15.29
60mm M5.0 Pozi Pozidriv A2 stainless steel Countersink head
ForgeFix POZI570SS Multi-Purpose Pozi Screw CSK ST S/Steel 5.0 x 70mm Box 100
ForgeFix POZI570SS Multi-Purpose Pozi Screw CSK ST S/Steel 5.0 x 70mm Box 100
Standard range
Order code: 84-8522
MPN: POZI570SS

20 in Stock, despatched in 2 days
1+ £16.99
70mm M5.0 Pozi Pozidriv A2 stainless steel Countersink head
Order codeMftrs Part No.
84-8502POZI3516SSMulti-Purpose Pozi Screw CSK S
84-8504POZI3520SSMulti-Purpose Pozi Screw CSK S
84-8506POZI3525SSMulti-Purpose Pozi Screw CSK S
84-8508POZI3530SSMulti-Purpose Pozi Screw CSK S
84-8510POZI425SSMulti-Purpose Pozi Screw CSK S
84-8512POZI430SSMulti-Purpose Pozi Screw CSK S
84-8514POZI440SSMulti-Purpose Pozi Screw CSK S
84-8516POZI540SSMulti-Purpose Pozi Screw CSK S
84-8518POZI550SSMulti-Purpose Pozi Screw CSK S
84-8520POZI560SSMulti-Purpose Pozi Screw CSK S
84-8522POZI570SSMulti-Purpose Pozi Screw CSK S


Trustpilot