Site: Industry
Currency: GBP    
ForgeFix POZI3525SS Multi-Purpose Pozi Screw CSK ST S/Steel 3.5 x 25mm Box 200

ForgeFix POZI3525SS Multi-Purpose Pozi Screw CSK ST S/Steel 3.5 x 25mm Box 200

ForgeFix
Standard range
Order Code:

84-8506

Brand: ForgeFix MPN: POZI3525SS EAN-13: 5028485013280
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit Ex VAT
50 in Stock, despatched in 2 days

These Forgefix Multi-Purpose Pozi Screws with countersunk heads are made from A2 stainless steel. They are ideal for use in and with many materials. Ideal for use in sanitary locations and in marine environments. Stainless Steel does not corrode, rust or stain with water as ordinary steel does, but despite the name it is not fully stain-proof, most notably under low oxygen, high salinity, or poor circulation environments. Stainless steel is used where both the properties of steel and resistance to corrosion are required. The Pozidriv screw is similar in appearance to the classic Phillips cross-head, but in fact is very different. The Pozidriv has four additional points of contact, and does not have the rounded corners that the Phillips screw drive has. The biggest advantage it offers is that, when used with the correct tooling in good condition, it does not cam out, allowing great torque to be applied. The Pozidriv screw can easily be distinguished by a line embossed in the screw head at 45° to the slots for the driver. The screws' countersunk heads are designed to sink flush with substrates to leave a smooth surface finish. They have single threads, designed to offer higher pull out values and quicker insertion.


Type Pozi
Driver Type Pozidriv
Fastener Material A2 stainless steel
Screw Head Style Countersink head
Thread Length 25mm
Thread Size M3.5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C