Stanley STRVG7FQ Shepsil Long Pile Refill 230mm (9 x 1.1/2in)

Standard range
Order Code:

84-8531

Brand: Stanley MPN: STRVG7FQ EAN-13: 5010291389239
Qty Unit Price (Ex VAT)
1+ £2.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 07/02/2025

This Stanley polyester roller sleeve has a long pile which is ideal for masonry and emulsion paints. It gives good performance, with great pick-up and coverage and an even finish. The roller sleeve is made from polyester fabric and is suitable for semi-rough and rough surfaces.

  • Specifications
  • Size: 230mm (12in).
  • Pile height: 18mm.
  • Diameter: 38mm (1.1/2in).


    Type Roller refill
    Width 230mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot