ForgeFix MPS317Y Multi-Purpose Pozi Screw CSK ST ZYP 3.0 x 17mm Box 200

Standard range
Order Code:

84-8536

Brand: ForgeFix MPN: MPS317Y EAN-13: 5028485992073
Qty Was Unit Price (Ex VAT)
1+ £1.29   £1.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

These Forgefix multi-purpose Pozi screws with countersunk heads have a zinc yellow passivated finish for increased durability. These screws are immensely popular and versatile, and used in all trades including joinery, electrical and plumbing. Also widely used in DIY applications.


  • Suitable for use with many materials including PVCu, timber, chipboard, MDF
  • Zinc yellow passivation process of electroplating is similar to the galvanised and zinc-plated processes but with the addition of a yellow dye
  • Pozidriv screws can easily be distinguished from Phillips screws by a line embossed in the screw head at 45° to the slots for the driver
  • Countersunk head is designed to sink flush with substrates to leave a smooth surface finish
  • Single thread, designed to offer higher pull-out values and quicker insertion
Type Screw
Driver Type Pozidriv
Fastener Material Zinc yellow passivated
Screw Head Style Countersink head
Thread Length 17mm
Thread Size M3.0

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot