ForgeFix 25RMD1475 Nylon Wall Plug Rimmed M14 x 75mm Bag 25

Image Representative of Range

ForgeFix 25RMD1475 Nylon Wall Plug Rimmed M14 x 75mm Bag 25

Standard range
Order Code:

84-8744

Brand: ForgeFix MPN: 25RMD1475 EAN-13: 5028485053811
Qty Unit Price (Ex VAT)
1+ £5.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

These rimmed expansion wall plugs from Forgefix rest on the surface of the base material and are particularly useful when the depth of the base material is not known. Sprung anti-spin fins provide a two-way lock, preventing spinning and loosening from overhead applications. Due to the precise two-way expansion, the plugs are suitable for close to edge applications.


  • Ideal for both lightweight and medium-duty fixing applications
  • Often used for satellite dish installation
  • Suitable for all types of threaded screws, including multi-purpose, general purpose, coach screws etc
  • Made from 100% nylon
  • Size M14 x 75mm
  • Supplied in bag of 25

Note: Not suitable for machine screw threads.

Type Rimmed
Quantity 25
Size M14 x 75

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot