ForgeFix Nylon Wall Plug Rimmed

ForgeFix Brand: ForgeFix
<p>These Forgefix Rimmed Expansion Wall Plugs are made from 100% Nylon. They rest on the surface of the base material and are particularly useful when the depth of the base material is not known. Sprung anti-spin fins provide a two-way lock, preventing spinning and loosening from overhead applications.;Due to the precise two-way expansion, the plugs are suitable for close to edge applications.;APPLICATION;Ideal for both lightweight and medium-duty fixing applications. Often used for satellite dish installation.;Suitable for all types of threaded screws, including multi-purpose, general purpose, coach screws etc. Not suitable for machine screw threads.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Quantity Size Type
ForgeFix 100RMD630 Nylon Expansion Wall Plug Rimmed M6 x 30mm Bag 100
ForgeFix 100RMD630 Nylon Expansion Wall Plug Rimmed M6 x 30mm Bag 100
Standard range
Order code: 84-8736
MPN: 100RMD630

4 in Stock, despatched in 4 days
1+ £2.50
100 M6 x 30 Rimmed
ForgeFix 100RMD840 Nylon Wall Plug Rimmed M8 x 40mm Bag 100
ForgeFix 100RMD840 Nylon Wall Plug Rimmed M8 x 40mm Bag 100
Standard range
Order code: 84-8738
MPN: 100RMD840

1 in Stock, despatched in 4 days
1+ £4.40
100 M8 x 40 Rimmed
ForgeFix 50RMD1050 Nylon Wall Plug Rimmed M10 x 50mm Bag 50
ForgeFix 50RMD1050 Nylon Wall Plug Rimmed M10 x 50mm Bag 50
Standard range
Order code: 84-8740
MPN: 50RMD1050

50 in Stock, despatched in 4 days
1+ £3.90
50 M10 x 50 Rimmed
ForgeFix 25RMD1260 Nylon Wall Plug Rimmed M12 x 60mm Bag 25
ForgeFix 25RMD1260 Nylon Wall Plug Rimmed M12 x 60mm Bag 25
Standard range
Order code: 84-8742
MPN: 25RMD1260

20 in Stock, despatched in 4 days
1+ £4.15
25 M12 x 60 Rimmed
ForgeFix 25RMD1475 Nylon Wall Plug Rimmed M14 x 75mm Bag 25
ForgeFix 25RMD1475 Nylon Wall Plug Rimmed M14 x 75mm Bag 25
Standard range
Order code: 84-8744
MPN: 25RMD1475

5 in Stock, despatched in 4 days
1+ £5.90
25 M14 x 75 Rimmed
Order codeMftrs Part No.
84-8736100RMD630Nylon Wall Plug Rimmed M6 x 30
84-8738100RMD840Nylon Wall Plug Rimmed M8 x 40
84-874050RMD1050Nylon Wall Plug Rimmed M10 x 5
84-874225RMD1260Nylon Wall Plug Rimmed M12 x 6
84-874425RMD1475Nylon Wall Plug Rimmed M14 x 7


Trustpilot