ForgeFix 500NLPP25SB Panel Pin Sheradised 25mm Bag Weight 500g

Standard range
Order Code:

84-8796

Brand: ForgeFix MPN: 500NLPP25SB EAN-13: 5028485028734
Qty Unit Price (Ex VAT)
1+ £6.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

These Panel Pins are ideal for lightweight and decorative tasks. For corrosion resistance, the pins are sheradised. The shape of the pins helps to reduce splitting in hard or brittle timber. General cross section of joinery applications such as fixing decorative timber mouldings. Sheradisation is the process of choice for fixings or fasteners that require long-term corrosion resistance. The sheradised finish is a thermal diffusion process, in which Zinc powder is vaporised and diffuses into the surface of the fastener or fixing to form a sacrificial corrosion protective Zinc /Iron alloy coating which dramatically increases the nails' durability.


Type Panel pin
Finish Sheradised
Number of Pieces Sold by weight
Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot