ForgeFix Panel Pin Sheradised

ForgeFix Brand: ForgeFix
<p>These Panel Pins are ideal for lightweight and decorative tasks. For corrosion resistance, the pins are sheradised.;The shape of the pins helps to reduce splitting in hard or brittle timber.;APPLICATION;General cross section of joinery applications such as fixing decorative timber mouldings.;Sheradisation is the process of choice for fixings or fasteners that require long-term corrosion resistance. The sheradised finish is a thermal diffusion process, in which Zinc powder is vaporised and diffuses into the surface of the fastener or fixing to form a sacrificial corrosion protective Zinc /Iron alloy coating which dramatically increases the nails' durability.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type Finish Number of Pieces Weight
ForgeFix 500NLPP25SB Panel Pin Sheradised 25mm Bag Weight 500g
ForgeFix 500NLPP25SB Panel Pin Sheradised 25mm Bag Weight 500g
Standard range
Order code: 84-8796
MPN: 500NLPP25SB

5 in Stock, despatched in 2 days
1+ £6.25
Panel pin Sheradised Sold by weight 0.5kg
ForgeFix 500NLPP30SB Panel Pin Sheradised 30mm Bag Weight 500g
ForgeFix 500NLPP30SB Panel Pin Sheradised 30mm Bag Weight 500g
Standard range
Order code: 84-8798
MPN: 500NLPP30SB

15 in Stock, despatched in 2 days
1+ £6.25
Panel pin Sheradised Sold by weight 0.5kg
ForgeFix 500NLPP40SB Panel Pin Sheradised 40mm Bag Weight 500g
ForgeFix 500NLPP40SB Panel Pin Sheradised 40mm Bag Weight 500g
Standard range
Order code: 84-8800
MPN: 500NLPP40SB

20 in Stock, despatched in 2 days
1+ £6.25
Panel pin Sheradised Sold by weight 0.5kg
Order codeMftrs Part No.
84-8796500NLPP25SBPanel Pin Sheradised 25mm Bag
84-8798500NLPP30SBPanel Pin Sheradised 30mm Bag
84-8800500NLPP40SBPanel Pin Sheradised 40mm Bag


Trustpilot