Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Black+Decker KX2001K Heatgun Kit 2000W

Order Code:  

84-8845

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: KX2001K-GB Copy to clipboard EAN-13: 5035048444023
 Report an error
Qty Unit Price (Ex VAT)
1+ £38.16

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factoryContact us for lead times
1 in Stock, despatched same dayAdditional quantity lead time 10 months

The KX2001K heat gun from Black+Decker is a powerful 2,000W 2-speed heat gun which can be used to strip paint, varnish and adhesives as well as loosening rusty of seized nuts, thawing frozen water pipes and bending or shaping metal.


  • Power 2,000W
  • Voltage 230V
  • Temperature range: +50 to +600°
  • Air flow: 300 to 500 litres/min
  • Cable length: 3m
  • Manufacturer's part KX2001K-GB

Supplied in a carrying case with the following accessories: reflector nozzle, glass protection nozzle, reduction cone, wide nozzle, and multi-sided scraper.

Application Paint
Flow Rate 300 to 500l/min
Power Rating 2000W
Type Heat gun
Voltage 230V
Weight 2.38kg
Working Temperature +50 to +600°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review