ForgeFix 25UFP851 Universal Fixing Plug M8 x 51mm Bag 25

Image Representative of Range

ForgeFix 25UFP851 Universal Fixing Plug M8 x 51mm Bag 25

Standard range
Order Code:

84-9662

Brand: ForgeFix MPN: 25UFP851 EAN-13: 5028485106067
  • Quickly find another product in this range by Size:

    38 xs 6mm 51 x 8mm 61 x 10mm
Qty Unit Price (Ex VAT)
1+ £1.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

These Forgefix Universal Fixing Plugs are made from 100% Nylon, providing excellent strength and durability. They are quick and easy to install and provide quicker and greater expansion than normal wall plugs. Specially designed for use with lightweight block work, aerated hollow block and plasterboard. Suitable for fixing all manner of lightweight fixtures such as shelving, batons, brackets and many other applications.


Type Fixing plug
Quantity 25
Size 51 x 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot