ForgeFix Universal Fixing Plug

ForgeFix Brand: ForgeFix
<p>These Forgefix Universal Fixing Plugs are made from 100% Nylon, providing excellent strength and durability. They are quick and easy to install and provide quicker and greater expansion than normal wall plugs.;APPLICATION;Specially designed for use with lightweight block work, aerated hollow block and plasterboard.;Suitable for fixing all manner of lightweight fixtures such as shelving, batons, brackets and many other applications.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Size Type Quantity
ForgeFix 25UFP638 Universal Fixing Plug M6 x 38mm Bag 25
ForgeFix 25UFP638 Universal Fixing Plug M6 x 38mm Bag 25
Standard range
Order code: 84-9658
MPN: 25UFP638

Available to back orderPlease contact us for lead time
1+ £0.995
38 xs 6mm Fixing plug 25
ForgeFix 25UFP851 Universal Fixing Plug M8 x 51mm Bag 25
ForgeFix 25UFP851 Universal Fixing Plug M8 x 51mm Bag 25
Standard range
Order code: 84-9662
MPN: 25UFP851

20 in Stock, despatched in 2 days
1+ £1.75
51 x 8mm Fixing plug 25
ForgeFix 25UFP1061 Universal Fixing Plug M10 x 61mm Bag 25
ForgeFix 25UFP1061 Universal Fixing Plug M10 x 61mm Bag 25
Standard range
Order code: 84-9666
MPN: 25UFP1061

5 in Stock, despatched in 2 days
1+ £3.00
61 x 10mm Fixing plug 25
Order codeMftrs Part No.
84-965825UFP638Universal Fixing Plug M6 x 38m
84-966225UFP851Universal Fixing Plug M8 x 51m
84-966625UFP1061Universal Fixing Plug M10 x 61


Trustpilot