ForgeFix RAH1128BR Wood Screw Slotted Raised Head ST Solid Brass 1.1/2x8 Box 200

Standard range
Order Code:

84-9814

Brand: ForgeFix MPN: RAH1128BR EAN-13: 5028485002758
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

These Forgefix traditional slotted, twin thread Wood Screws have countersunk heads and can be used in many internal and external applications. They have a solid brass construction to avoid corrosion. Used for both decorative applications and in applications where the screw may come in to contact with the elements avoiding corrosion. Can be used with all manner of wall plugs. Slotted screw driver required. With Slotted screwdrivers it is important to ensure that the tip matches the width of the screw slot, otherwise you run the risk of damaging the screw head. Slotted screwdrivers are available with either Flared or Parallel tips. For the majority of uses the Flared tip is ideal but if the screw needs to be driven below the material surface a Parallel tip screwdriver should be used. Raised head screws have both countersunk and raised structure, which is designed for aesthetic purposes on all types of ironmongery and lighting applications. The single threads have been designed to offer higher pull out values and quicker insertion.


Type Slotted
Driver Type Slot
Fastener Material Brass
Screw Head Style Raised head
Thread Length 1.5in
Thread Size #8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot