Maun 4860-160 Flat Nose Pliers Serrated Jaw 160mm (6 1/2in)

Standard range
Order Code:

84-9924

Brand: Maun MPN: 4860-160 EAN-13: 5018695000828
  • Quickly find another product in this range by Overall Length:

    140mm 160mm
Qty Unit Price (Ex VAT)
1+ £25.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 4 days

These flat nose pliers from Maun have been well designed, remaining parallel throughout their range of movement. Ideal for holding and gripping components and for manipulating wire which can be fed down the throat of the pliers, while held firmly over the full length of the jaws.


  • Handle: Plain
  • Length: 160mm (6½in)
  • Weight: 0.275kg
  • Manufacturer's part 4860-160
Type Flat nose pliers
Jaw Capacity N/A
Overall Length 160mm
Plier Style Flat nose

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot