Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Antex S4814H8 CS18W 230V Soldering Iron

Standard range
Order Code:  

85-0500

 
Brand: Antex MPN: S4814H8 EAN-13: 5015044040405
Qty Unit Price (Ex VAT)
1+ £30.00
5+ £28.85
10+ £26.65

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 6 weeks

Mains powered soldering iron with wide choice of input voltages, soldering and desoldering bit profiles. The inner ceramic shaft provides near-perfect insulation with virtually no leakage (3 to 5µA). Light, compact and well balanced, it is ideal for miniature precision soldering.


  • 2.3mm Chisel Tip
  • 230V Supply Voltage
  • 18W Power Rating
  • 390°C Temperature Range
  • PVC cable, 1.5m cord length
  • 182mm Tip Length
  • 1.5uA Leakage Current
  • Outer stainless steel shaft for strength
  • Double Heating Shaft
  • Bits are held on the element shaft by a sliding ring which, when moved towards the tip, allows the bit to slip on or off
  • Slide-on hanging hooks for the irons are available separately
  • Meets BS EN60335-2-45, CE Conformity
Type Soldering iron
Cable Length 1.5m
Tip Type Angled
Voltage 230V
Wattage 18W
Working Temperature 390°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot