Antex CS and CSL 18W Mains Powered Soldering Irons

Antex CS and CSL 18W Mains Powered Soldering Irons

Antex Brand: Antex

A range of mains powered, 18W precision miniature soldering irons from Antex.

Highly respected by both industrial users and hobbyists alike, Antex soldering irons have become one of today's classic soldering tools. It is a tribute to the simple, yet highly effective basic design of the CS18W miniature electric soldering iron that it has changed little over the years.

  • Inner ceramic shaft of the miniature soldering iron provides near-perfect insulation with virtually no leakage (3 to 5µA)
  • Outer stainless steel shaft for strength
  • Soldering bits are held on the element shaft by an internal spring clip and simply slide on or off for changing
  • Supplied complete with 2.3mm bit and mains cable
  • Optional heat-proof silicone cable ideal for the educational environment
  • Optional fitted UK 13A or European mains plug
  • Long life models also available
  • See Technical Specification for available options
  • Slide-on hanging hooks for the irons are available separately
  • Antex types CS18W & CSL18W
Order codeModelVoltageTypeCablePlug
85-0500CS18W230VStandardPVCNone
85-1130CS18W230VStandardPVCUK 13A
85-1132CS18W230VStandardPVCEuro
85-1208CSL18W230VLong lifePVCUK 13A
85-0502CS18W230VStandardSiliconeNone
85-1135CS18W230VStandardSiliconeUK 13A


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C