Christmas Opening Hours and Delivery Dates here

Antex S48J4H8 CS18W 230V Lead Free Soldering Iron With Silicone Cable & 13A Plug

Order Code:

85-1135

Brand: Antex MPN: S48J4H8 EAN-13: 5015044040351
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
122 in stock, despatched same dayAdditional quantity lead time 6 weeks

Mains powered soldering iron with a 13A plug and silicone cable ideal for educational environments. The inner ceramic shaft provides near-perfect insulation with virtually no leakage (3 to 5µA). Light, compact and well balanced, it is ideal for miniature precision soldering with a wide choice of input voltages, soldering and desoldering bit profiles.


  • 2.3mm Chisel Tip
  • 230V Supply Voltage
  • 18W Power Rating
  • 390°C Temperature Range
  • Silicone cable, 1.5m cord length
  • 182mm Tip Length
  • 13A UK mains plug
  • 1.5uA Leakage Current
  • Outer stainless steel shaft for strength
  • Double Heating Shaft
  • Bits are held on the element shaft by a sliding ring which, when moved towards the tip, allows the bit to slip on or off
  • Slide-on hanging hooks for the irons are available separately
  • Meets BS EN60335-2-45, CE Conformity
Type Soldering iron
Wattage 18W
Voltage 230V
WorkingTemperature 390°C
Cable Length 1.5m
Tip Type Angled

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, November 14, 2018 | Question by: Rapid Customer | Product code: 85-1135
Q. Hi, please recommend a solder wire for using with this lead free 18W Antex solder iron - item no. 85-1135. Many thanks, Rob
A. Hi Rob, thank you for your question. 85-1166 is most commonly used within schools.

Reviews

Great Little Soldering Iron

Reviewed by: Andrew Riggs - Thursday, December 13, 2018
Works well like Antex all ways does, small so heats up quick and very light so no fatigue holding for long periods.

Trustpilot