Antex S4824H8 CS18W 230V Lead Free Soldering Iron With PVC Cable and 13A Plug

Standard range
Order Code:

85-1130

Brand: Antex MPN: S4824H8 EAN-13: 5015044040412
Qty Unit Price (Ex VAT)
1+ £31.00
5+ £27.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 6 weeks

Mains powered Antex lead-free soldering iron with wide choice of input voltages, soldering and desoldering bit profiles. The inner ceramic shaft provides near-perfect insulation with virtually no leakage (3 to 5µA). Light, compact and well balanced, it is ideal for miniature precision soldering.


  • 2.3mm Chisel Tip
  • 230V Supply Voltage
  • 18W Power Rating
  • 390°C Temperature Range
  • PVC cable, 1.5m cord length
  • Moulded 13A Mains Plug Fused at 3A
  • 182mm Tip Length
  • 1.5uA Leakage Current
  • Outer stainless steel shaft for strength
  • Double Heating Shaft
  • Bits are held on the element shaft by a sliding ring which, when moved towards the tip, allows the bit to slip on or off
  • Slide-on hanging hooks for the irons are available separately
  • Meets BS EN60335-2-45, CE Conformity
Type Soldering iron
Cable Length 1.5m
Tip Type Angled
Voltage 230V
Wattage 18W
Working Temperature 390°C

To use this facility please Sign In.

Sign In

Reviews


Antex S4824H8

Reviewed by: Mr Michael Guy - Thursday, April 6, 2017
Antex irons are reliable tools and the one above should be no exception and well equal to the quality of the dispatching company. The same can be said for the two bits that were placed with this order. Thank you Rapid.


Trustpilot