Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Antex S4734H8 CS18W 230V Lead Free Soldering Iron With PVC Cable and Euro Plug

Order Code:  

85-1132

 
Brand: Antex MPN: S4734H8 EAN-13: 5015044050672

Discontinued


The Antex 230V soldering iron (lead free) CS18W PVC cable with euro plug is a mains-powered precision miniature soldering iron featuring a double heating shaft. The inner ceramic shaft provides near-perfect insulation with virtually no leakage (3 to 5µA). Light, compact and well balanced, it is ideal for miniature precision soldering.


  • 2.3mm Chisel Tip
  • 230V Supply Voltage
  • 18W Power Rating
  • 390°C Temperature Range
  • PVC cable, 1.5m cord length
  • Euro Plug
  • 182mm Tip Length
  • 1.5uA Leakage Current
  • Outer stainless steel shaft for strength
  • Double Heating Shaft
  • Bits are held on the element shaft by a sliding ring which, when moved towards the tip, allows the bit to slip on or off
  • Slide-on hanging hooks for the irons are available separately
  • Meets BS EN60335-2-45, CE Conformity
Type Soldering iron
Cable Length 1.5m
Tip Type Angled
Voltage 230V
Wattage 18W
Working Temperature 390°C

Reviews


Be the first to submit a review

Trustpilot