Antex S5214H8 XS 25W 24V Soldering Iron

Antex S5214H8 XS 25W 24V Soldering Iron

Order Code:

85-1150

Brand: Antex MPN: S5214H8

Discontinued


A low voltage Antex XS 25W soldering iron for use with a low voltage power supply or mains transformer.


  • 24V soldering iron with PVC cable
  • Plug not supplied
  • An inner ceramic shaft provides near perfect insulation and virtually no leakage (less than 2mA)
  • An outer shaft of stainless steel provides strength
  • Bits are held on the element shaft by an internal spring clip and simply slide on or off for changing
  • Available with the option of a heat-proof silicone cable ideally suited to educational environments
  • Supplied complete with 3mm bit, 1.5m of cable and full instructions
  • Slide-on hanging hooks for the irons are available separately
  • Antex type S5214H8
Type Soldering iron
Voltage 24V
Wattage 25W

Reviews


Be the first to submit a review

Trustpilot