Xytronic DIA60A Replacement Desoldering Iron

Standard range
Order Code:

85-1192

Brand: Xytronic MPN: DIA60A
Qty Unit Price (Ex VAT)
1+ £89.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 2 due on 17/06/2025

The DIA60A is a de-soldering iron suitable for use with the Xytronic LF-9000 and other Xytronic de-soldering stations.


  • De-soldering iron
  • 24V AC heater output
  • 60W heater power
  • 300 to 450°C range
  • For use with LF-9000 lead-free Solder / De-solder station
Type Desoldering iron
Power Consumption 60W
Supply Voltage (AC) 24V
Tip Size 1.2mm
Working Temperature 300 to 450°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, November 13, 2011 Question by: Rapid Customer | Product code: 85-1192
Q. hi we have a xytronic 988d is this handset compatible
A. Hi Jo Thanks for your question. Yes this iron is the replacement required.

Reviews


Be the first to submit a review

Trustpilot