Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £119.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A flux-cored solder wire made from SAC305 (965-30), a lead-free alloy consisting of 96.5% tin, 3% silver and 0.5% copper. The NC600E flux is made from synthetically refined resin combined with a highly effective activator.
Flux Type | Synthetic resin |
---|---|
Leaded / Lead-Free | Lead-free |
Melting Temperature | 217°C |
Solder Alloy | Sn96.5Ag3Cu0.5 |
Type | Wire |
Weight | 500g |
SWG | 22 |
Wire Diameter | 0.7mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In