Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £145.23 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Mercury 652.009UK is a 21.6 to 31V DC High Efficiency Softstart Power Inverter that uses a modified sine wave to power 230V mains equipment from a 24V battery or DC power supply.
The inverter is perfect for use while camping, in commercial vans/ lorries, or as a means to convert charged batteries for back-up power in case of a blackout.
Applications: Ideal for use with TVs, lighting, fans, kettles and many other everyday appliances.
What's in the box?
652.009UK Power Inverter
1x pair of 800mm DC power cables
2 pairs of spare blade fuses
Dimensions | 90 x 220 x 305mm |
---|---|
Input Voltage (DC) | 21.6 to 31V |
Number of Outputs | 2 |
Output Current Max. | N/A |
Output Current Min. | N/A |
Output Voltage Max (AC) | 230V |
Output Voltage Min (AC) | 230V |
Power Rating | 1500W |
To use this facility please Sign In.
Sign In